Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 2200 x 600 x 500mm
- RS Stock No.:
- 625-274
- Mfr. Part No.:
- 8MF1265-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,193.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,193.21 |
*price indicative
- RS Stock No.:
- 625-274
- Mfr. Part No.:
- 8MF1265-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 600 mm | |
| External Dimensions | 2200 x 600 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 600 mm | ||
External Dimensions 2200 x 600 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a versatile solution for your control panel needs. Designed in accordance with IEC 62208, this enclosure provides a practical and robust housing for your electrical components. The sleek powder-coated surface in light grey not only ensures durability but also blends seamlessly into a variety of environments. With a height of 2200 mm and a width of 600 mm, it is spacious enough to accommodate various installations while maintaining an IP20 protection class that safeguards your equipment from solid objects. Whether you are looking for a reliable enclosure for tight spaces or an adaptable option for floor mounting, this product combines functionality with aesthetics, making it an excellent choice for professionals who demand both performance and design.
The design allows for easy integration into existing setups
Ventilation doors provide necessary airflow, promoting equipment longevity
A height-adjustable mounting plate simplifies installation
The enclosure supports floor mounting, ensuring stability
Single door access facilitates straightforward operation
Manufactured from steel for superior strength and reliability
The distinctive light grey colour offers a modern appearance
No locking devices enhance accessibility for users
Ventilation doors provide necessary airflow, promoting equipment longevity
A height-adjustable mounting plate simplifies installation
The enclosure supports floor mounting, ensuring stability
Single door access facilitates straightforward operation
Manufactured from steel for superior strength and reliability
The distinctive light grey colour offers a modern appearance
No locking devices enhance accessibility for users
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
