Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 2200 x 600 x 500mm
- RS Stock No.:
- 625-342
- Mfr. Part No.:
- 8MF1265-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,193.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,193.21 |
*price indicative
- RS Stock No.:
- 625-342
- Mfr. Part No.:
- 8MF1265-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 2200 mm | |
| External Height | 2200 mm | |
| External Width | 600 mm | |
| External Dimensions | 2200 x 600 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 2200 mm | ||
External Height 2200 mm | ||
External Width 600 mm | ||
External Dimensions 2200 x 600 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel features an empty enclosure designed specifically to meet rigorous IEC 62208 standards. This robust structure, crafted from powder-coated steel, ensures long-lasting durability with an IP40 protection rating. Its impressive height of 2200 mm, width of 600 mm, and depth of 500 mm make it an ideal solution for various installation needs. With a singular door configuration and a height-adjustable mounting plate, this enclosure allows for versatile use while offering easy accessibility. Its meticulous design not only fosters safe installation but also complements contemporary aesthetics with a neutral light grey colour, making it a favourable addition for various environments.
Crafted from high-quality powder-coated steel for enhanced durability
Designed according to IEC 62208 for optimal performance in control panel applications
IP40 rated for effective protection against dust and solids
Features a height-adjustable mounting plate for customised setup
Single door configuration facilitates easy access to internal components
Sleek light grey finish aligns with modern design preferences
Offers floor mounting options to ensure stability and security
Tested against rigorous standards, ensuring reliability in demanding conditions
Specifically designed for indoor use, enhancing safety for various electronic components
Designed according to IEC 62208 for optimal performance in control panel applications
IP40 rated for effective protection against dust and solids
Features a height-adjustable mounting plate for customised setup
Single door configuration facilitates easy access to internal components
Sleek light grey finish aligns with modern design preferences
Offers floor mounting options to ensure stability and security
Tested against rigorous standards, ensuring reliability in demanding conditions
Specifically designed for indoor use, enhancing safety for various electronic components
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
