Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 2200 x 800 x 500mm
- RS Stock No.:
- 625-355
- Mfr. Part No.:
- 8MF1285-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,787.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,787.86 |
*price indicative
- RS Stock No.:
- 625-355
- Mfr. Part No.:
- 8MF1285-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 800 mm | |
| External Dimensions | 2200 x 800 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 800 mm | ||
External Dimensions 2200 x 800 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is meticulously designed to meet the rigorous standards set by IEC 62208, making it a perfect solution for various industrial applications. This robust enclosure is constructed to provide excellent protection with an IP55 rating, ensuring that your electrical installations are safeguarded against dust and water ingress. With its impressive height of 2200 mm, width of 800 mm, and depth of 500 mm, the enclosure presents ample space for accommodating various electrical components while adhering to safety class 1 guidelines. Its powder-coated surface not only gives it a sleek and professional appearance, but also enhances durability. Whether for surface-mounted or flush mounting, this enclosure is tailored to offer flexibility in installation while providing effective functionality in various environments, solidifying its place as a reliable asset for those in need of quality control solutions.
Designed for easy integration into existing setups with versatile installation options
Finished with a durable powder-coated surface for enhanced protection and aesthetics
Constructed from high-quality steel to ensure lasting durability and resistance to wear
Engineered to accommodate metric dimensions, facilitating effective use in standardised applications
Features a height-adjustable mounting plate, allowing for customised installation
Includes one door, optimising access to internal components without compromising security
Supports floor mounting for stable installation in various settings
Finished with a durable powder-coated surface for enhanced protection and aesthetics
Constructed from high-quality steel to ensure lasting durability and resistance to wear
Engineered to accommodate metric dimensions, facilitating effective use in standardised applications
Features a height-adjustable mounting plate, allowing for customised installation
Includes one door, optimising access to internal components without compromising security
Supports floor mounting for stable installation in various settings
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
