Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 2200 x 800 x 550mm
- RS Stock No.:
- 625-289
- Mfr. Part No.:
- 8MF1285-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,413.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,413.16 |
*price indicative
- RS Stock No.:
- 625-289
- Mfr. Part No.:
- 8MF1285-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 800 mm | |
| External Dimensions | 2200 x 800 x 550mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 800 mm | ||
External Dimensions 2200 x 800 x 550mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure exemplifies robust design and reliability, making it an essential component for your electrical installations. Crafted to adhere to IEC 62208 standards, it offers a perfect balance of functionality and protection. With an IP55 rating, it is engineered to withstand harsh environments while ensuring your equipment remains safe and secure. The enclosure boasts a generous height of 2200 mm and a width of 800 mm, providing ample space for your control systems. Its powder-coated surface enhances durability, while the steel construction guarantees long-lasting performance. Ideal for diverse applications, this enclosure combines practical design with aesthetic appeal.
Designed according to IEC 62208 standards for superior safety
Provides excellent protection against dust and water with its IP55 rating
Steel construction ensures resilience in demanding environments
Powder-coated finish offers additional scratch resistance and longevity
Height-adjustable mounting plate allows for versatile installation options
Designed for easy integration into various setups with ample internal space
Single door configuration maximises accessibility while maintaining security
Suitable for metric dimensions, facilitating a seamless installation process
Provides excellent protection against dust and water with its IP55 rating
Steel construction ensures resilience in demanding environments
Powder-coated finish offers additional scratch resistance and longevity
Height-adjustable mounting plate allows for versatile installation options
Designed for easy integration into various setups with ample internal space
Single door configuration maximises accessibility while maintaining security
Suitable for metric dimensions, facilitating a seamless installation process
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
