Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 2200 x 900 x 500mm

N

Subtotal (1 unit)*

MYR9,842.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,842.85

*price indicative

RS Stock No.:
624-926
Mfr. Part No.:
8MF1295-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

2200 mm

External Height

2200 mm

External Width

900 mm

External Dimensions

2200 x 900 x 500mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF12

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is expertly designed to meet the highest industry standards while providing exceptional functionality for diverse applications. With a robust IP55 protection class, this enclosure is built to withstand challenging environments, ensuring the safety of vital components it houses. Its stylish powder-coated surface not only enhances its aesthetic appeal but also provides additional durability. Offering a generous internal capacity, the enclosure measures 2200 mm in height, 900 mm in width, and 500 mm in depth, making it versatile enough for various setups. The thoughtful design emphasises ease of installation and integration, ensuring suitability for both metric dimensions and specific installation requirements. Ideally suited for industrial environments where reliability and performance are paramount, this enclosure is your perfect solution for safeguarding electrical equipment.

Crafted from high-quality steel for enhanced sturdiness and reliability
Designed to accommodate height-adjustable mounting plates for flexible setup
Offers easy floor mounting options to suit various installation needs
Incorporates a modern light grey colour for a sophisticated appearance
Provides two doors for convenient access, ensuring efficient maintenance
Includes a mounting plate to simplify the installation of components
Designed to be lined up with other enclosures for a cohesive look

Related links