Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 2200 x 900 x 500mm

N

Subtotal (1 unit)*

MYR11,272.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,272.54

*price indicative

RS Stock No.:
625-232
Mfr. Part No.:
8MF1295-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

500 mm

External Height

2200 mm

External Width

900 mm

External Dimensions

2200 x 900 x 500mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF12

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is a robust solution designed to enhance your installations while meeting stringent industry standards. This enclosure is manufactured in compliance with IEC 62208, ensuring high quality and reliability, making it perfect for various applications. Crafted with a powder-coated surface, it boasts exceptional durability and protection with an impressive IP55 rating, making it suitable for indoor environments. The spacious interior dimensions provide flexibility for various mounting options, while the steel construction guarantees long-lasting performance. Compact yet spacious, this control panel enclosure is engineered for practicality and ease of use, catering to professionals who demand efficient space management and reliable equipment housing in their setups.

Constructed from sturdy steel for enhanced durability
Designed with two doors for improved accessibility
Equipped with a height-adjustable mounting plate for versatile installation
Offers powder-coated surface for added resistance against wear and tear
Features no ventilation door, ensuring optimal protection from outside elements
Ideal for safety requirements, conforming to safety class 1 guidelines
Specifically designed for IP55 protection class, safeguarding against dust and water

Related links