Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 2200 x 600 x 500mm
- RS Stock No.:
- 624-964
- Mfr. Part No.:
- 8MF1265-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,983.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,983.48 |
*price indicative
- RS Stock No.:
- 624-964
- Mfr. Part No.:
- 8MF1265-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 600 mm | |
| External Dimensions | 2200 x 600 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 600 mm | ||
External Dimensions 2200 x 600 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to provide a versatile and robust solution for housing electrical equipment. Crafted in accordance with IEC 62208 standards, the product offers high functionality, complemented by its powder-coated surface that ensures durability. The enclosure features adequate ventilation openings and safety class 1 protection, making it suitable for a variety of installations. With a height of 2200 mm, a width of 600 mm, and a depth of 500 mm, this model is ideal for spaces that require efficient organisation of components. The design promotes ease of installation, while its environment-friendly construction underscores commitment to sustainable solutions.
Made from high-quality steel for enhanced durability
Features a height-adjustable mounting plate for flexible configurations
Equipped with a ventilation door for improved airflow
Offers wall mounting options to maximize floor space
Designed to ensure safety with IP20 protection class
Compatible with various installation types for added versatility
Provides an aesthetically pleasing light grey finish
Features a height-adjustable mounting plate for flexible configurations
Equipped with a ventilation door for improved airflow
Offers wall mounting options to maximize floor space
Designed to ensure safety with IP20 protection class
Compatible with various installation types for added versatility
Provides an aesthetically pleasing light grey finish
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
