Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 2200 x 900 x 500mm
- RS Stock No.:
- 625-231
- Mfr. Part No.:
- 8MF1295-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,183.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,183.00 |
*price indicative
- RS Stock No.:
- 625-231
- Mfr. Part No.:
- 8MF1295-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 900 mm | |
| External Dimensions | 2200 x 900 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 900 mm | ||
External Dimensions 2200 x 900 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is meticulously designed for those seeking durable and efficient solutions for electrical installations. Complying with IEC 62208 standards, it offers an intelligent blend of functionality and aesthetic appeal. Crafted in a sleek light grey with powder-coated surfaces, it ensures resilience and long-lasting quality. With an impressive height of 2200 mm, a width of 900 mm, and a depth of 500 mm, this enclosure provides ample space for various applications. Ideal for indoor use, it prioritises safety and usability, featuring a robust construction that includes a height-adjustable mounting plate and the capability for lining up multiple units. This control cabinet is developed to accommodate the needs of modern electrical systems while adhering to the stringent safety classifications required in industrial settings.
Designed to meet specific IEC compliance standards, ensuring safety and quality
Constructed from high-quality steel for increased durability and protection
Light grey powder-coated finish enhances aesthetic appeal while providing corrosion resistance
Offers flexibility with a height-adjustable mounting plate for versatile installation options
Two doors facilitate easy access to internal components without compromising security
The enclosure is specifically configured for indoor environments, ensuring optimal performance
Installation is supported on the floor, simplifying the configuration process for users
Adaptability for lining up cabinets streamlines installation in multi-unit setups
Constructed from high-quality steel for increased durability and protection
Light grey powder-coated finish enhances aesthetic appeal while providing corrosion resistance
Offers flexibility with a height-adjustable mounting plate for versatile installation options
Two doors facilitate easy access to internal components without compromising security
The enclosure is specifically configured for indoor environments, ensuring optimal performance
Installation is supported on the floor, simplifying the configuration process for users
Adaptability for lining up cabinets streamlines installation in multi-unit setups
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
