EAO 45-46 Series Grey Grey Lid Plastic General Purpose Enclosure, IP69K, IP67, 85 mm x 194 x 64 mm

Subtotal (1 unit)*

MYR163.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR163.18

*price indicative

RS Stock No.:
441-994
Mfr. Part No.:
45-460.1802
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

85mm

External Width

64mm

External Length

194

IP Rating

IP69K, IP67

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

45-46

Weight

436g

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CH
The EAO Enclosure is designed to offer superior protection and functionality, catering to various industrial needs. Its robust construction, made from high-quality plastic, ensures longevity and reliability in demanding environments. Featuring an IP66, IP67, and IP69K rating, this enclosure is engineered to withstand dust and water ingress, making it ideal for outdoor applications or humid conditions. The sleek grey finish not only adds an aesthetic appeal but also integrates seamlessly into diverse settings. With dimensions of 194 mm x 85 mm x 64 mm, this enclosure is compact yet spacious enough to house essential components securely. It also accommodates four mounting holes tailored for easy installation, ensuring that it meets the installation requirements effectively. Whether for general industrial use or specialised applications, this product exemplifies quality that meets the high standards set by industry professionals.

Manufactured from durable plastic for resilience

Designed for easy installation with strategically placed mounting holes

IP66, IP67, and IP69K protection suitable for harsh environments

Compact design that maximises internal space while minimising footprint

Aesthetic grey finish enhances compatibility with a variety of settings

Ideal for both indoor and outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy