EAO 45-44 Series Grey Plastic General Purpose Enclosure, IP67, IP69K, 114 x 85 x 64
- RS Stock No.:
- 441-988
- Mfr. Part No.:
- 45-440.1801
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR107.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR107.54 |
*price indicative
- RS Stock No.:
- 441-988
- Mfr. Part No.:
- 45-440.1801
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Plastic | |
| External Length | 114 | |
| External Height | 85 | |
| External Width | 64 | |
| External Dimensions | 114 x 85 x 64 | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Series | 45-44 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Plastic | ||
External Length 114 | ||
External Height 85 | ||
External Width 64 | ||
External Dimensions 114 x 85 x 64 | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Series 45-44 | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is designed to provide robust protection in demanding environments, making it an ideal choice for various applications. Constructed from durable plastic, it combines functionality with aesthetic appeal, featuring a sleek grey finish. The optimal dimensions ensure compatibility with standard mounting setups while offering ample space for internal components. With an IP66, IP67, and IP69K rating, this enclosure is well-suited for harsh conditions, safeguarding your valuable equipment from dust and moisture. Its lightweight profile and ease of installation make it a preferred solution for professionals seeking reliability and efficiency. The extensive design considerations ensure that this enclosure meets the diverse needs of modern technological setups, catering to both form and function for unparalleled user satisfaction.
IP protection ratings ensure maximum defence against environmental factors
Lightweight construction facilitates easier handling and installation
Tailored dimensions cater to a variety of mounting configurations
Robust material enhances durability and longevity in demanding settings
Sleek grey finish provides a modern look suitable for professional environments
Offers dual mounting holes for flexibility and ease of use
Lightweight construction facilitates easier handling and installation
Tailored dimensions cater to a variety of mounting configurations
Robust material enhances durability and longevity in demanding settings
Sleek grey finish provides a modern look suitable for professional environments
Offers dual mounting holes for flexibility and ease of use
Related links
- EAO 45-44 Series Grey Metal General Purpose Enclosure IP69K, 118 x 85 x 64
- EAO 45-45 Series Grey Plastic General Purpose Enclosure IP69K, 154 x 85 x 64
- EAO 45-46 Series Grey Plastic General Purpose Enclosure IP69K, 194 x 85 x 64
- EAO 45-43 Series Grey Plastic General Purpose Enclosure IP69K, 85 x 85 x 64
- EAO 45-47 Series Grey Plastic General Purpose Enclosure IP69K, 280 x 85 x 64
- EAO 45-41 Series Yellow Metal General Purpose Enclosure IP69K, 89.4 x 85 x 64
- EAO 45-45 Series Grey Metal General Purpose Enclosure IP69K, 158 x 85 x 64
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K, 285 x 85 x 64
