EAO 45-45 Series Grey Plastic General Purpose Enclosure, IP67, IP69K, 154 x 85 x 64
- RS Stock No.:
- 441-991
- Mfr. Part No.:
- 45-450.1801
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR121.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR121.70 |
*price indicative
- RS Stock No.:
- 441-991
- Mfr. Part No.:
- 45-450.1801
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Plastic | |
| External Length | 154 | |
| External Height | 85 | |
| External Width | 64 | |
| External Dimensions | 154 x 85 x 64 | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Series | 45-45 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Plastic | ||
External Length 154 | ||
External Height 85 | ||
External Width 64 | ||
External Dimensions 154 x 85 x 64 | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Series 45-45 | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is designed to meet the rigorous demands of both industrial and commercial applications. Crafted from durable plastic and finished in a sleek grey, it offers both practicality and aesthetics for a variety of environments. Engineered to provide robust protection, it adheres to high safety standards with an IP66, IP67, and IP69K rating, ensuring reliable operation even in challenging conditions. Its compact dimensions of 154 mm x 85 mm x 64 mm make it an ideal solution for tight spaces, while the thoughtful incorporation of three mounting holes facilitates effortless installation. Whether used for housing electronic components or safeguarding sensitive equipment, this enclosure promises durability and flexibility, tailored to meet the needs of modern technology. Effortlessly blending functionality with design, it stands as a versatile choice for professionals seeking quality and reliability.
Designed for maximum durability in demanding settings
Compact size ensures ease of integration into various installations
IP66, IP67, and IP69K ratings offer superior environmental protection
Three strategically placed mounting holes simplify installation
Stylish grey finish complements a variety of surroundings
Constructed from resilient plastic to withstand wear and tear
Ideal for both industrial and commercial use
Compact size ensures ease of integration into various installations
IP66, IP67, and IP69K ratings offer superior environmental protection
Three strategically placed mounting holes simplify installation
Stylish grey finish complements a variety of surroundings
Constructed from resilient plastic to withstand wear and tear
Ideal for both industrial and commercial use
Related links
- EAO 45-45 Series Grey Metal General Purpose Enclosure IP69K, 158 x 85 x 64
- EAO 45-47 Series Grey Plastic General Purpose Enclosure IP69K, 280 x 85 x 64
- EAO 45-44 Series Grey Plastic General Purpose Enclosure IP69K, 114 x 85 x 64
- EAO 45-43 Series Grey Plastic General Purpose Enclosure IP69K, 85 x 85 x 64
- EAO 45-46 Series Grey Plastic General Purpose Enclosure IP69K, 194 x 85 x 64
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K, 285 x 85 x 64
- EAO 45-44 Series Grey Metal General Purpose Enclosure IP69K, 118 x 85 x 64
- EAO 45-43 Series Grey Metal General Purpose Enclosure IP69K, 89.4 x 85 x 64
