EAO 45-42 Series Grey Grey Lid Metal General Purpose Enclosure, IP67, IP69K, 85 mm x 89.4 x 64 mm
- RS Stock No.:
- 441-984
- Mfr. Part No.:
- 45-420.2803
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR977.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR977.01 |
*price indicative
- RS Stock No.:
- 441-984
- Mfr. Part No.:
- 45-420.2803
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Metal | |
| Product Type | General Purpose Enclosure | |
| External Height | 85mm | |
| External Width | 64mm | |
| External Length | 89.4 | |
| IP Rating | IP67, IP69K | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 45-42 | |
| Standards/Approvals | RoHS | |
| Weight | 568g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Metal | ||
Product Type General Purpose Enclosure | ||
External Height 85mm | ||
External Width 64mm | ||
External Length 89.4 | ||
IP Rating IP67, IP69K | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series 45-42 | ||
Standards/Approvals RoHS | ||
Weight 568g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is designed to offer robust protection for electronic components in challenging environments. With its sturdy metal construction and aesthetically pleasing grey finish, it is not only durable but also visually appealing. The incorporation of IP66, IP67, and IP69K ratings ensures exceptional resistance to dust and water, making it ideal for outdoor applications and areas susceptible to harsh weather conditions. Its precise dimensions make it suitable for various mounting needs, while its thoughtful design includes features like a protective shroud and responsive mounting cut-outs. This enclosure is an essential component for maintaining the integrity of devices, especially where reliability and performance are paramount.
Constructed from durable metal for enhanced longevity
Offers multiple IP ratings for versatile protection against the elements
Compact dimensions allow for seamless integration into existing setups
Includes a protective shroud to safeguard sensitive components
Designed with user-friendly mounting options for efficient installation
Optimised for both functional and aesthetic requirements in professional applications
Related links
- EAO 45-41 Series Yellow Grey Lid Metal General Purpose Enclosure IP69K, 85 mm x 89.4 x 64 mm
- EAO 45-43 Series Grey Grey Lid Metal General Purpose Enclosure IP67, 85 mm x 89.4 x 64 mm
- EAO 45-46 Series Grey Grey Lid Metal General Purpose Enclosure IP69K, 85 mm x 199 x 64 mm
- EAO 45-47 Series Grey Grey Lid Metal General Purpose Enclosure IP69K, 85 mm x 285 x 64 mm
- EAO 45-45 Series Grey Grey Lid Metal General Purpose Enclosure IP67, 85 mm x 158 x 64 mm
- EAO 45-47 Series Grey Grey Lid Plastic General Purpose Enclosure IP69K, 85 mm x 280 x 64 mm
- EAO 45-44 Series Grey Grey Lid Metal General Purpose Enclosure IP69K, 64 mm x 118 x 85 mm
- EAO 45-44 Series Grey Grey Lid Plastic General Purpose Enclosure IP69K, 85 mm x 114 x 64 mm
