EAO 45-46 Series Grey Grey Lid Metal General Purpose Enclosure, IP67, IP69K, 85 mm x 199 x 64 mm

Subtotal (1 unit)*

MYR573.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR573.22

*price indicative

RS Stock No.:
441-995
Mfr. Part No.:
45-460.2804
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

General Purpose Enclosure

Body Material

Metal

External Height

85mm

External Width

64mm

External Length

199

IP Rating

IP67, IP69K

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

45-46

Standards/Approvals

RoHS

Weight

799g

Transparent Door

No

COO (Country of Origin):
CN
The EAO Enclosure is designed to provide robust protection for sensitive components in diverse environments. With a metal construction and a sleek grey finish, it offers durability without compromising on aesthetics. This model excels in safeguarding against dust and water ingress, ensuring your devices remain secure and functional no matter the surroundings. At dimensions of 199 mm x 85 mm x 64 mm, it strikes a perfect balance between size and utility, making it an ideal choice for various applications. Its versatility is enhanced by four conveniently positioned mounting holes, granting flexibility in installation. The enclosure's capability to withstand high-pressure and high-temperature conditions adds an extra layer of reliability, ensuring long-term performance.

Crafted from high-quality metal for superior durability

IP66, IP67, and IP69K ratings ensure exceptional ingress protection

Compact dimensions optimally cater to space-constrained environments

Four mounting holes facilitate straightforward installation

High-pressure resistance helps maintain integrity in extreme conditions

Lightweight design enhances handling and transportation

Modern grey finish complements a variety of settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy