EAO 45-47 Series Grey Grey Lid Metal General Purpose Enclosure, IP67, IP69K, 85 mm x 285 x 64 mm
- RS Stock No.:
- 441-998
- Mfr. Part No.:
- 45-470.2804
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR751.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR751.57 |
*price indicative
- RS Stock No.:
- 441-998
- Mfr. Part No.:
- 45-470.2804
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Metal | |
| External Height | 85mm | |
| External Length | 285 | |
| External Width | 64mm | |
| IP Rating | IP67, IP69K | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 45-47 | |
| Standards/Approvals | RoHS | |
| Weight | 1.08kg | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type General Purpose Enclosure | ||
Body Material Metal | ||
External Height 85mm | ||
External Length 285 | ||
External Width 64mm | ||
IP Rating IP67, IP69K | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series 45-47 | ||
Standards/Approvals RoHS | ||
Weight 1.08kg | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is designed to offer robust protection and versatility for electronic components. Constructed from high-quality metal, the enclosure combines durability with a sleek grey finish, ensuring it blends seamlessly into various environments. The dimensions of 285 mm x 85 mm x 64 mm provide ample space for housing essential components while maintaining a compact profile. Designed to meet rigorous standards, it features an IP rating of 66, 67, and 69K, making it ideal for both indoor and outdoor applications where moisture and dust resistance are paramount. The thoughtful design includes six mounting holes for easy installation, catering to the needs of modern technology installations and enhancing operational efficiency.
Robust metal construction ensures enhanced durability
Sophisticated grey finish complements any environment
Compact size allows for efficient use of space
IP66, IP67, and IP69K ratings provide superior protection against dust and water
Incorporates six mounting holes for straightforward installation
Versatile for both indoor and outdoor applications
Related links
- EAO 45-47 Series Grey Grey Lid Plastic General Purpose Enclosure IP69K, 85 mm x 280 x 64 mm
- EAO 45-42 Series Grey Grey Lid Metal General Purpose Enclosure IP69K, 85 mm x 89.4 x 64 mm
- EAO 45-46 Series Grey Grey Lid Metal General Purpose Enclosure IP69K, 85 mm x 199 x 64 mm
- EAO 45-41 Series Yellow Grey Lid Metal General Purpose Enclosure IP69K, 85 mm x 89.4 x 64 mm
- EAO 45-45 Series Grey Grey Lid Metal General Purpose Enclosure IP67, 85 mm x 158 x 64 mm
- EAO 45-43 Series Grey Grey Lid Metal General Purpose Enclosure IP67, 85 mm x 89.4 x 64 mm
- EAO 45-44 Series Grey Grey Lid Metal General Purpose Enclosure IP69K, 64 mm x 118 x 85 mm
- EAO 45-44 Series Grey Grey Lid Plastic General Purpose Enclosure IP69K, 85 mm x 114 x 64 mm
