EAO 45-43 Series Grey Grey Lid Metal General Purpose Enclosure, IP69K, IP67, 85 mm x 89.4 x 64 mm

Subtotal (1 unit)*

MYR280.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR280.86

*price indicative

RS Stock No.:
441-986
Mfr. Part No.:
45-430.2803
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Body Material

Metal

Product Type

General Purpose Enclosure

External Height

85mm

External Length

89.4

External Width

64mm

IP Rating

IP69K, IP67

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Series

45-43

Standards/Approvals

RoHS

Weight

479g

Transparent Door

No

COO (Country of Origin):
CN
The EAO Enclosure is expertly designed to provide robust protection in demanding environments. With its durable grey metal construction, the product ensures that sensitive components remain secure. Measuring 89.4 mm x 85 mm x 64 mm, it is perfectly sized for various applications, offering versatility without compromising on strength. The enclosure boasts an impressive IP rating of IP66, IP67, and IP69K, making it ideal for locations exposed to moisture and dust. Its carefully engineered design not only enhances durability but also caters to efficient heat dissipation, ensuring optimal performance in challenging conditions. This enclosure makes a reliable choice for housing electrical and electronic devices safely and securely.

Durable metal construction enhances protection for internal components

Compact size offers versatility for various installation scenarios

Impressive IP66, IP67, and IP69K ratings ensure excellent resistance against dust and water ingress

Designed for efficient heat dissipation, supports long-term reliability

Features one mounting hole and multiple cut-outs for easy installation

Attractive grey finish blends seamlessly into various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy