Qnity Laird Silicone Silicone Rubber Sheet, Black, 1 mm Thick, 170 °C 305 mm 305mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,637.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,637.25

*price indicative

RS Stock No.:
766-930
Mfr. Part No.:
303511001
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Silicone Rubber Sheet

Thickness

1mm

Material

Silicone

Maximum Operating Temperature

170°C

Colour

Black

Finish

ABS

Maximum Operating Pressure

3.5 Mpa

Width

305mm

Length

305mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Laird a Dupont Business Elastomeric Absorber Eccosorb MCS is a thin and flexible silicone rubber sheet engineered for high loss performance in the frequency range from 800 MHz to 6 GHz. It is magnetically loaded and electrically non conductive, making it suitable for applications where safe integration and effective absorption are required. The material is impervious to moisture and can withstand high altitudes without adverse effects, while its silicone base ensures low out gassing properties for space environments.

High power performance for demanding applications

Low outgassing properties suitable for space use

High magnetic loss for effective absorption capability

UL94 V0 compliance for flame retardancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy