Qnity Laird Silicone Silicone Rubber Sheet, Black, 1 mm Thick, 170 °C 305 mm 305mm
- RS Stock No.:
- 766-929
- Mfr. Part No.:
- 303400604
- Manufacturer:
- Qnity Laird
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,695.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,695.21 |
*price indicative
- RS Stock No.:
- 766-929
- Mfr. Part No.:
- 303400604
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Thickness | 1mm | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Maximum Operating Temperature | 170°C | |
| Colour | Black | |
| Finish | ABS | |
| Maximum Operating Pressure | 5 Mpa | |
| Width | 305mm | |
| Standards/Approvals | RoHS | |
| Length | 305mm | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Thickness 1mm | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Maximum Operating Temperature 170°C | ||
Colour Black | ||
Finish ABS | ||
Maximum Operating Pressure 5 Mpa | ||
Width 305mm | ||
Standards/Approvals RoHS | ||
Length 305mm | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Elastomeric Absorber Eccosorb BSR / MFS is a thin and flexible silicone absorber engineered for high loss performance in the frequency range from 6 GHz to 18 GHz and above. It is electrically non conductive and designed with low outgassing properties, making it suitable for sensitive environments. The absorber offers high temperature resistance and can be easily fitted to compound curves, providing versatility in demanding applications.
Flexible structure designed for improved fit on complex surfaces
High thermal stability for use in elevated temperature environments
Electrically non conductive material ensuring safe integration
High magnetic loss for effective absorption capability
Low outgassing properties suitable for sensitive applications
Related links
- Qnity Laird Silicone Silicone Rubber Sheet 1 mm Thick, 170 °C 305 mm 305mm
- Qnity Laird Silicone Silicone Rubber Sheet 0.50 mm Thick, 170 °C 305 mm 305mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 305mm 152 mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 25 mm Thick, 90 °C 610 mm 610mm
- RS PRO Anti-Static Bag 305mm(W)x 305 mm(L)
- SCS Anti-Static Bag 305mm(W)x 305 mm(L)
