Sylvania 4 W Lamp, 492 mm, 370 nm, Tubular Shatterproof
- RS Stock No.:
- 858-076
- Mfr. Part No.:
- 1687
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
MYR467.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR467.13 |
*price indicative
- RS Stock No.:
- 858-076
- Mfr. Part No.:
- 1687
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 4W | |
| Product Type | Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Type | LED | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | Yes | |
| Length | 492mm | |
| Diameter | 28mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 370nm | |
| Lifespan | 20000h | |
| Standards/Approvals | UKCA | |
| Width | 28mm | |
| Depth | 28mm | |
| Voltage | 240V | |
| Series | T8 LED UV-A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 4W | ||
Product Type Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Type LED | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof Yes | ||
Length 492mm | ||
Diameter 28mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Peak Wavelength 370nm | ||
Lifespan 20000h | ||
Standards/Approvals UKCA | ||
Width 28mm | ||
Depth 28mm | ||
Voltage 240V | ||
Series T8 LED UV-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED tube designed for effective flykilling applications, offering a straightforward and safe transition from traditional fluorescent tubes without the need for rewiring.
Easy and safe replacement for fluorescent tubes
Approx. 75% energy saving compared to fluorescent originals
Optimised UV spectrum to maximise insect attraction
Special frosted glass does not Block UV or degrade over time
Lamp finish provides optimal beam distribution
Related links
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
