Sylvania 4 W Lamp, 452 mm, 370 nm, Tubular
- RS Stock No.:
- 858-114
- Mfr. Part No.:
- 1684
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
MYR8,032.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR8,032.16 | MYR321.286 |
*price indicative
- RS Stock No.:
- 858-114
- Mfr. Part No.:
- 1684
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 4W | |
| Lamp Base/Socket | G13 | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Shape | Tubular | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 452mm | |
| Diameter | 28mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 370nm | |
| Lifespan | 20000h | |
| Width | 28mm | |
| Standards/Approvals | UKCA | |
| Depth | 28mm | |
| Series | T8 LED | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 4W | ||
Lamp Base/Socket G13 | ||
Lamp Type Fluorescent Lamp | ||
Lamp Shape Tubular | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 452mm | ||
Diameter 28mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Peak Wavelength 370nm | ||
Lifespan 20000h | ||
Width 28mm | ||
Standards/Approvals UKCA | ||
Depth 28mm | ||
Series T8 LED | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED tube is a highly efficient light source designed for flykilling applications, offering a safe, easy replacement for traditional fluorescent tubes.
Utilises LED technology for significant energy savings of approximately 75% compared to fluorescent alternatives
Special frosted glass tube maintains UV transmission without degradation
Optimised UV spectrum peaks at 370nm to enhance insect attraction
Compatible with existing installations using magnetic ballast with a provided LED replacement starter
Rated for 20,000 hours of nominal lifespan, ensuring longevity and reliability
Related links
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 6.5 W Lamp 370 nm, Tubular
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
