Sylvania 36 W Lamp, 600 mm, 368 nm, Tubular
- RS Stock No.:
- 858-092
- Mfr. Part No.:
- 92
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
MYR2,273.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,273.70 | MYR90.948 |
*price indicative
- RS Stock No.:
- 858-092
- Mfr. Part No.:
- 92
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 36W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | No | |
| Length | 600mm | |
| Number of Lamps | 1 | |
| Diameter | 26mm | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 368nm | |
| Lifespan | 9000h | |
| Depth | 26mm | |
| Width | 26mm | |
| Standards/Approvals | UKCA | |
| Series | F36W | |
| Voltage | 113V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 36W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof No | ||
Length 600mm | ||
Number of Lamps 1 | ||
Diameter 26mm | ||
Lamp Supplied Yes | ||
Peak Wavelength 368nm | ||
Lifespan 9000h | ||
Depth 26mm | ||
Width 26mm | ||
Standards/Approvals UKCA | ||
Series F36W | ||
Voltage 113V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp offers superior light emissions with a specific focus on the BL368 spectral peak, effectively attracting flying insects while providing functional illumination.
Concentrated luminous flux around 368nm for effective insect attraction
Fitted with a G13 cap for compatibility with standard fixtures
Frosted finish to diffuse light evenly
Operating temperature range from -15°C to +40°C for versatile use
Average life of 9000 hours, ensuring longevity and reduced replacement frequency
Related links
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, U Shape
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
