Sylvania 36 W Lamp, 600 mm, 368 nm, Tubular

N

This image is representative of the product range

Subtotal (1 unit)*

MYR95.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.50

*price indicative

RS Stock No.:
858-093
Mfr. Part No.:
92
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Power

36W

Product Type

Lamp

Lamp Base/Socket

G13

Lamp Type

Fluorescent Lamp

Lamp Shape

Tubular

Housing Material

Glass

Shatterproof

No

Length

600mm

Number of Lamps

1

Diameter

26mm

Peak Wavelength

368nm

Lamp Supplied

Yes

Lifespan

9000h

Standards/Approvals

UKCA

Width

26mm

Depth

26mm

Voltage

113V

Series

F36W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent lamp offers superior light emissions with a specific focus on the BL368 spectral peak, effectively attracting flying insects while providing functional illumination.

Concentrated luminous flux around 368nm for effective insect attraction

Fitted with a G13 cap for compatibility with standard fixtures

Frosted finish to diffuse light evenly

Operating temperature range from -15°C to +40°C for versatile use

Average life of 9000 hours, ensuring longevity and reduced replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy