Sylvania 20 W Lamp, 600 mm, 368 nm, Tubular Shatterproof
- RS Stock No.:
- 858-100
- Mfr. Part No.:
- 125
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
MYR259.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.52 |
*price indicative
- RS Stock No.:
- 858-100
- Mfr. Part No.:
- 125
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 20W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | Yes | |
| Length | 600mm | |
| Number of Lamps | 1 | |
| Diameter | 38mm | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 368nm | |
| Lifespan | 10000h | |
| Standards/Approvals | UKCA | |
| Depth | 38mm | |
| Width | 38mm | |
| Series | F20W | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 20W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof Yes | ||
Length 600mm | ||
Number of Lamps 1 | ||
Diameter 38mm | ||
Lamp Supplied Yes | ||
Peak Wavelength 368nm | ||
Lifespan 10000h | ||
Standards/Approvals UKCA | ||
Depth 38mm | ||
Width 38mm | ||
Series F20W | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent tube offers exceptional durability and a protective FEP coating, designed primarily for situations requiring tough, shatter-resistant lighting solutions.
Excellent fragment retention during breakage with FEP coating
Achieves 97% UV-A transmission for enhanced insect attraction
Operates within an optimal temperature range of -20°C to +40°C
Free from dimmable functionality, ensuring consistent performance
Nominal life of 10,000 hours for low maintenance costs
Related links
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Fly Killer Light 368 nm, Tubular
