Sylvania 36 W Lamp, 600 mm, 368 nm, Tubular Shatterproof
- RS Stock No.:
- 858-111
- Mfr. Part No.:
- 1665
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
MYR181.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR181.68 |
*price indicative
- RS Stock No.:
- 858-111
- Mfr. Part No.:
- 1665
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 36W | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Shatterproof | Yes | |
| Housing Material | Glass | |
| Length | 600mm | |
| Number of Lamps | 1 | |
| Diameter | 26mm | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 368nm | |
| Lifespan | 9000h | |
| Depth | 26mm | |
| Standards/Approvals | UKCA | |
| Width | 26mm | |
| Series | F36W | |
| Voltage | 113V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 36W | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Shatterproof Yes | ||
Housing Material Glass | ||
Length 600mm | ||
Number of Lamps 1 | ||
Diameter 26mm | ||
Lamp Supplied Yes | ||
Peak Wavelength 368nm | ||
Lifespan 9000h | ||
Depth 26mm | ||
Standards/Approvals UKCA | ||
Width 26mm | ||
Series F36W | ||
Voltage 113V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp offers exceptional performance with its Toughcoat design, ensuring durability and safety in environments where breakage may occur while maximising insect attraction with its efficient light output.
FEP coating ensures outstanding glass retention during accidental breakage
97% UV-A transmission enhances insect attraction for effective fly-killing applications
Average life rating of 9000 hours guarantees long-term use and reliability
Related links
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, U Shape
- Sylvania 40 W Lamp 368 nm, Tubular
