Sylvania 4 W Lamp, 644 mm, 370 nm, Tubular Shatterproof
- RS Stock No.:
- 858-077
- Mfr. Part No.:
- 1688
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
MYR12,357.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR12,357.11 | MYR494.284 |
*price indicative
- RS Stock No.:
- 858-077
- Mfr. Part No.:
- 1688
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 4W | |
| Lamp Base/Socket | G13 | |
| Lamp Type | LED | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | Yes | |
| Length | 644mm | |
| Number of Lamps | 1 | |
| Diameter | 28mm | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 370nm | |
| Width | 28mm | |
| Standards/Approvals | UKCA | |
| Depth | 28mm | |
| Series | T8 LED UV-A | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 4W | ||
Lamp Base/Socket G13 | ||
Lamp Type LED | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof Yes | ||
Length 644mm | ||
Number of Lamps 1 | ||
Diameter 28mm | ||
Lamp Supplied Yes | ||
Peak Wavelength 370nm | ||
Width 28mm | ||
Standards/Approvals UKCA | ||
Depth 28mm | ||
Series T8 LED UV-A | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania tube is a high-efficiency LED solution designed for flykilling applications. Its unique UV-A output mimics traditional fluorescent tubes, ensuring an easy replacement without rewiring.
Offers approximately 75% energy savings compared to fluorescent originals
Suitable for direct mains operation with no rewiring required
Special frosted glass enhances UV transmission while optimising beam distribution
UV-A chip emits Peak light at 370nm for maximum insect attraction
Dimmable functionality is not available in this model
Related links
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
