nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1000 x 600mm

Subtotal (1 unit)*

MYR11,728.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,728.35

*price indicative

RS Stock No.:
275-499
Mfr. Part No.:
MCS20106R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1000 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure sets the standard for durability and functionality. With a robust IP 55 protection rating, this enclosure is specifically designed for various applications, ensuring that components remain safe from dust and moisture. Its generous dimensions of 2000 mm in height, 1000 mm in width, and 600 mm in depth provide ample space for housing essential equipment. The seamless construction utilises premium materials, including 1.5 mm and 2 mm thick painted steel, promising longevity and resilience in challenging environments.

Innovative four point locking system enhances security without compromising interior space
Standard delivery includes a fitted door rear panel and mounting accessories
Finished in a light grey structured powder coating for a professional appearance

Related links