nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 600 x 600mm

Subtotal (1 unit)*

MYR9,147.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,147.48

*price indicative

RS Stock No.:
275-489
Mfr. Part No.:
MCS20066R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 600 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to withstand challenging environments, ensuring your critical components are protected from water and dust ingress. Built with a robust IP55 rating, the enclosure delivers superior durability and reliability for various applications. With a sleek light grey finish, it seamlessly fits into any workspace while offering significant internal space for equipment and installations. The enclosure features a user-friendly locking system and adjustable mounting plate, enhancing accessibility and versatility.

Standard double bit lock mechanism enhances security without infringing on internal space
Finished in RAL 7035 structured powder coating for a professional appearance
Rear panel is fitted using M6 torx screws allowing for robust assembly

Related links