nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 600 x 400mm
- RS Stock No.:
- 275-486
- Mfr. Part No.:
- MCS20064R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR8,202.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,202.15 |
*price indicative
- RS Stock No.:
- 275-486
- Mfr. Part No.:
- MCS20064R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 600 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is engineered for versatility and robust protection, making it an ideal solution for various applications. Designed with an IP 55 protection degree, this enclosure effectively safeguards sensitive components from dust and water ingress, thereby minimising the risk of downtime due to potential failures. With multiple sizing options available, it accommodates diverse setup needs, whether for combined or standalone installations. The structural integrity is ensured through seamless construction, while the aesthetically pleasing light grey powder coating adds to its modern charm.
Earthed panels ensure safe and reliable usage
Versatile mounting plate allows for adjustable installations
Recyclable packaging aligns with environmentally conscious practices
Complies with rigorous industry standards for quality assurance
Versatile mounting plate allows for adjustable installations
Recyclable packaging aligns with environmentally conscious practices
Complies with rigorous industry standards for quality assurance
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 400mm
