nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 600 x 800mm

Subtotal (1 unit)*

MYR10,006.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,006.05

*price indicative

RS Stock No.:
275-491
Mfr. Part No.:
MCS20068R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 600 x 800mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed specifically for versatility and durability. Built with a robust IP 55 protection degree, it effectively safeguards against dust and water ingress, ensuring optimal performance in various environments. The enclosure caters to a variety of applications, making it a reliable choice for professionals seeking to prevent component failures and reduce downtime. With a sleek light grey finish and strong construction, this model embodies both functionality and aesthetic appeal.

Complies with various global industry standards ensuring reliability
Supplied with all necessary components for immediate usability

Related links