nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1000 x 400mm

Subtotal (1 unit)*

MYR11,222.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,222.71

*price indicative

RS Stock No.:
275-498
Mfr. Part No.:
MCS20104R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1000 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is part of the MCS series, designed to seamlessly accommodate a variety of applications while ensuring robust protection against environmental factors. Featuring an IP 55 protection degree, this enclosure effectively shields components from water and dust ingress, thereby reducing the risk of malfunctions and operational downtime. The versatile design allows for left or right-hand door opening, presenting an ideal solution for both stand-alone and combined installations.

All panels are grounded through fittings increasing safety
Finished with RAL 7035 structured powder coating for a professional appearance
Standard delivery includes essential components to facilitate immediate installation
Designed to withstand environmental challenges compliant with industry standards