nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1000 x 800mm

Subtotal (1 unit)*

MYR12,705.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,705.51

*price indicative

RS Stock No.:
275-501
Mfr. Part No.:
MCS20108R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1000 x 800mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure from the MCS series is designed for robust protection and versatile application. With dimensions of 2000x1000x800mm and an IP 55 protection degree, it effectively safeguards your components against dust and moisture, ultimately minimising downtime due to equipment failure. Crafted from high-quality materials, including a painted steel frame and panels, this enclosure combines durability and functionality.

Earthed through fittings to promote safety and compliance
Available in a light grey finish for an aesthetic appeal