nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 600 x 400mm

Subtotal (1 unit)*

MYR7,569.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,569.22

*price indicative

RS Stock No.:
275-467
Mfr. Part No.:
MCS18064R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure offers a robust solution for diverse applications, harmonising practical design with protective features. Crafted with a focus on durability, the enclosure features a light grey powder-coated finish, ensuring it not only stands out aesthetically but also withstands the rigours of everyday use. The IP 55 protection degree safeguards your equipment from dust and water ingress, while the inclusion of a 4-point locking system enhances security. Designed for versatility, it accommodates various mounting needs, making it an ideal choice for both standalone installations and system integrations.

Standard delivery includes essential components for immediate use upon arrival
Designed to be recyclable supporting sustainable practices in installation
Complies with multiple industry standards for unmatched reliability

Related links