nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1000 x 400mm
- RS Stock No.:
- 275-476
- Mfr. Part No.:
- MCS18104R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR10,659.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,659.54 |
*price indicative
- RS Stock No.:
- 275-476
- Mfr. Part No.:
- MCS18104R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 1000 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 1000 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly crafted from mild steel, designed to offer exceptional protection with an IP 55 rating. Suitable for various industrial applications, this enclosure effectively mitigates the risks associated with dust and water ingress, ensuring the safety and longevity of your components. With a sleek light grey finish, the enclosure not only provides robust functionality but also a modern aesthetic. Built to meet stringent industry standards, including UL 508A and NEMA/EEMAC Type 12, the enclosure is ready to tackle demanding environments while allowing for seamless installation and maintenance. Its versatile design includes features that accommodate various mounting requirements, making it a reliable choice for your enclosure needs.
Offers a stylish RAL 7035 structured powder coating for enhanced aesthetics
Designed to minimise unnecessary downtime by preventing component failure
Provides ample mounting depth with adjustable positioning for added convenience
Comes with recyclable packaging promoting environmentally responsible practices
Supports a variety of optional attachments and accessories adding flexibility
Designed to minimise unnecessary downtime by preventing component failure
Provides ample mounting depth with adjustable positioning for added convenience
Comes with recyclable packaging promoting environmentally responsible practices
Supports a variety of optional attachments and accessories adding flexibility
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 800mm
