nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1000 x 500mm
- RS Stock No.:
- 275-477
- Mfr. Part No.:
- MCS18105R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR11,150.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,150.34 |
*price indicative
- RS Stock No.:
- 275-477
- Mfr. Part No.:
- MCS18105R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 1000 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 1000 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the diverse needs of various industries. Constructed from mild steel with an attractive light grey finish, it offers robust protection with an IP 55 rating, ensuring that critical components remain safeguarded from dust and water ingress. The enclosure's thoughtful design facilitates ease of installation and maintenance, making it an ideal choice for settings requiring dependable performance. With standard features like a reinforced door and multiple mounting options, this product is not only functional but also versatile, adapting effortlessly to different applications.
Designed with a four point locking system for security
Removable roof panel simplifies maintenance and access
Integrated earthing system enhances safety and compliance
Eco friendly packaging ensures recyclable materials
Compatible with various accessory options for customisation
Removable roof panel simplifies maintenance and access
Integrated earthing system enhances safety and compliance
Eco friendly packaging ensures recyclable materials
Compatible with various accessory options for customisation
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 500 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 400 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 600mm
