nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 800 x 500mm
- RS Stock No.:
- 275-473
- Mfr. Part No.:
- MCS18085R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR8,978.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,978.95 |
*price indicative
- RS Stock No.:
- 275-473
- Mfr. Part No.:
- MCS18085R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 800 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 800 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the diverse needs of various applications. Offering a robust IP 55 protection degree, it effectively prevents dust and water ingress, significantly reducing the risk of component failure and unnecessary downtime. With a modern design and light grey powder-coated finish, this enclosure combines functionality and aesthetic appeal. The modular nature ensures compatibility with a variety of configurations, while the secure locking system provides peace of mind.
Four point locking system protects contents while allowing convenient access
Standard double bit lock included with a range of accessories available
Light grey finish provides a professional aesthetic that blends well in various settings
Designed for efficient installation with components pre fitted where possible
Packaging is environmentally friendly promoting ease of disposal or recycling
Standard double bit lock included with a range of accessories available
Light grey finish provides a professional aesthetic that blends well in various settings
Designed for efficient installation with components pre fitted where possible
Packaging is environmentally friendly promoting ease of disposal or recycling
