nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 400 x 500mm

Subtotal (1 unit)*

MYR5,576.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,576.52

*price indicative

RS Stock No.:
275-109
Mfr. Part No.:
MCS18045R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 400 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is expertly designed for versatile usage in various applications requiring reliable protection. Crafted from mild steel with a striking light grey finish, this enclosure meets the IP 55 protection degree, ensuring safety against dust and water ingress. Ideal for floor-standing setups, it promises to reduce risks of component failure and unnecessary downtime. With a spacious interior of 1800 mm height, 400 mm width, and 500 mm depth, it accommodates different mounting configurations with ease.

Designed with seamless edges to eliminate sharp corners and improve safety
Easily adapts for both combined and stand alone installations
All packaging materials are recyclable supporting environmental sustainability
Includes a rear panel for better organisation of components

Related links