nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 600 x 500mm

Subtotal (1 unit)*

MYR8,191.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,191.54

*price indicative

RS Stock No.:
275-468
Mfr. Part No.:
MCS18065R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 600 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to elevate the durability and functionality of your environmental protection solutions. With an IP55 rating, this robust unit ensures reliable safeguarding against dust and water ingress, making it suitable for diverse applications. The well-engineered design features a seamless welded frame and a removable roof panel for enhanced accessibility. Ideal for industrial settings, this enclosure expertly combines practicality with a sleek light grey finish.

Integrated earthing studs across all panels facilitate improved safety
Structured powder coating finish not only enhances aesthetics but also boosts corrosion resistance
Adjustable mounting plate provides flexibility in depth to suit different needs

Related links