nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1000 x 600mm
- RS Stock No.:
- 275-479
- Mfr. Part No.:
- MCS18106R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR10,712.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,712.03 |
*price indicative
- RS Stock No.:
- 275-479
- Mfr. Part No.:
- MCS18106R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 1000 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 1000 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is purpose-built for robust application needs, expertly crafted from mild steel and finished with a Light Grey powder coating for enhanced durability and aesthetic appeal. The enclosure features an IP 55 protection degree, ensuring that sensitive components remain safe from dust and water ingress, making it ideal for a variety of industrial settings. With a generous height of 1800 mm, width of 1000 mm, and depth of 600 mm, it offers ample internal space while maintaining a compact footprint.
Prepared for seamless combined installation enhancing modularity for various applications
Complies with industry standards including UL 508A and NEMA/EEMAC Type 12 ensuring reliability
Standard delivery includes essential components ready for installation minimising setup time
Complies with industry standards including UL 508A and NEMA/EEMAC Type 12 ensuring reliability
Standard delivery includes essential components ready for installation minimising setup time
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 400 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 800mm
