nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 800 x 600mm
- RS Stock No.:
- 275-474
- Mfr. Part No.:
- MCS18086R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR10,054.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,054.44 |
*price indicative
- RS Stock No.:
- 275-474
- Mfr. Part No.:
- MCS18086R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure from the MCS range is engineered for versatility and durability. With an impressive IP 55 protection degree, this enclosure safeguards your sensitive components from dust and moisture, greatly reducing the likelihood of operational disruptions. Its robust construction features 1.5 mm painted steel for the frame and 2 mm for the door, ensuring longevity even in demanding environments. Ideal for various applications, the enclosure is readily available in multiple sizes to meet your specific needs.
Designed with earthed fittings for increased safety against electrical faults
Standard delivery includes essential components to facilitate swift installation
Stylish light grey finish with RAL 7035 structured powder coating for corrosion resistance
Standard delivery includes essential components to facilitate swift installation
Stylish light grey finish with RAL 7035 structured powder coating for corrosion resistance
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 400 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2200 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
