nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2200 x 800 x 600mm
- RS Stock No.:
- 275-503
- Mfr. Part No.:
- MCS22086R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR10,654.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,654.64 |
*price indicative
- RS Stock No.:
- 275-503
- Mfr. Part No.:
- MCS22086R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2200 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2200 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, part of the MCS series, offers a robust solution for safeguarding your electrical and mechanical components. Designed with a sleek, light grey finish, it not only lends an aesthetic appeal but also ensures durability with its IP55 protection rating, making it suitable for a wide range of applications. The enclosure features standard door and rear panel configurations, providing ease of access while maintaining security through a four-point locking system. Built to withstand harsh conditions, the MCS series encloses are crafted from high-quality materials, ensuring your components are protected against dust and moisture ingress, thus minimising the risk of downtime.
Supplied with earthing bolts ensuring safe installation
Consistent with industry standards including UL 508A and NEMA/EEMAC Type 12 certification
Finished with RAL 7035 structured powder coating for a professional appearance
Mounting plate slides into position easily and is adjustable for optimal installation
Consistent with industry standards including UL 508A and NEMA/EEMAC Type 12 certification
Finished with RAL 7035 structured powder coating for a professional appearance
Mounting plate slides into position easily and is adjustable for optimal installation
