nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 600mm
- RS Stock No.:
- 275-495
- Mfr. Part No.:
- MCS20086R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR9,768.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,768.84 |
*price indicative
- RS Stock No.:
- 275-495
- Mfr. Part No.:
- MCS20086R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, MCS, is designed with versatility and durability in mind. Featuring a robust structure with an IP 55 protection degree, this enclosure adeptly safeguards your valuable components from dust and moisture. Ideal for various applications, it ensures minimal risk of component failure and downtime. With a stylish light grey finish, this enclosure not only meets industry standards but also enhances its surrounding environment.
Offers a recyclable packaging solution reflecting sustainable practices
Designed for seamless combined installation to optimise space
Accommodates various mounting depths with adjustable options
Complies with strict industry standards to ensure reliability
Standard facilities for rear door mounting enhance flexibility
Designed for seamless combined installation to optimise space
Accommodates various mounting depths with adjustable options
Complies with strict industry standards to ensure reliability
Standard facilities for rear door mounting enhance flexibility
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2200 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 600mm
