nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 600 x 400mm

Subtotal (1 unit)*

MYR7,627.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,627.12

*price indicative

RS Stock No.:
275-102
Mfr. Part No.:
MKS18064R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to meet diverse industrial needs while maintaining superior protection for crucial components. Featuring an IP55 rating, this enclosure safeguards against dust and water ingress, significantly reducing the risk of component failure and consequent downtime. Tailored for flexibility, the MKS series offers various sizes and configurations to suit different applications effectively. Its robust construction, characterised by a combination of 1.35 mm to 2 mm painted steel, ensures durability and longevity, making it a reliable choice for countless environments.

Eco friendly packaging ensures responsible disposal and recycling of materials
Rear panel features standard facilities for additional door mounting options
Compliant with various industry standards ensuring reliability across diverse applications