nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 400 x 400mm
- RS Stock No.:
- 275-480
- Mfr. Part No.:
- MCS20044R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR5,702.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,702.74 |
*price indicative
- RS Stock No.:
- 275-480
- Mfr. Part No.:
- MCS20044R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 400 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 400 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly engineered to cater to a variety of applications, ensuring robust protection with its IP 55 rating. The enclosures design effectively safeguards against dust and water ingress, significantly reducing the risk of component failure and downtime. With dimensions of 2000mm height and 400mm depth, this enclosure promotes easy accessibility and flexibility for mounting. Crafted from premium quality materials, it features a versatile door system that can be opened from either side, enhancing its usability in diverse settings.
Supplied with recyclable packaging promoting environmental sustainability
Standard double bit lock can be complemented with various accessories
Mounting plate is adjustable in depth offering versatile installation options
Standard double bit lock can be complemented with various accessories
Mounting plate is adjustable in depth offering versatile installation options
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
