nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 600 x 400mm

Subtotal (1 unit)*

MYR9,245.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,245.94

*price indicative

RS Stock No.:
275-108
Mfr. Part No.:
MKS20064R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, part of the MKS range, offers a robust and versatile solution for a multitude of applications. Designed with a high IP 55 protection degree, this enclosure safeguards against water and dust infiltration, thus minimising the risk of component failure and unnecessary downtime. With its unique construction, the enclosure not only delivers durability but also caters to various mounting needs, making it an excellent choice for industrial environments.

Available in a stylish light grey finish that complements diverse settings
Height adjustable mounting plate provides flexibility in installation
Removable roof panel allows for easy access to internal components