Tempo Kingfisher, OPT, FC Multimode Duplex Fibre Optic Connector

Subtotal (1 unit)*

MYR536.92

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR536.92

*price indicative

RS Stock No.:
273-9987
Mfr. Part No.:
OPT204
Manufacturer:
Tempo Kingfisher
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo Kingfisher

Series

OPT

Product Type

Fibre Optic Connector

Connector Type

FC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
AU
The Tempo Kingfisher Connector adapter is a FC to XL connector adapter. This connector adapter has 7/8 inch to 28 TPI internal thread.

Interchangeable connector adaptors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy