Tempo Kingfisher, OPT, ST to SC, APC Multimode Duplex Fibre Optic Connector, 60dB Insertion Loss
- RS Stock No.:
- 273-9979
- Mfr. Part No.:
- OPT040
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR150.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.30 |
*price indicative
- RS Stock No.:
- 273-9979
- Mfr. Part No.:
- OPT040
- Manufacturer:
- Tempo Kingfisher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Series | OPT | |
| Product Type | Fibre Optic Connector | |
| Connector Type | ST to SC | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Insertion Loss | 60dB | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Series OPT | ||
Product Type Fibre Optic Connector | ||
Connector Type ST to SC | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Insertion Loss 60dB | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tempo Kingfisher Hybrid connector adapter is a ST to SC hybrid connector adapter. This hybrid connector adapter offers low loss precision ceramic sleeve and rugged metal body.
Metal free connectors
Interchangeable connector adaptors
Related links
- Tempo Kingfisher SC to SC, APC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher ST Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC to SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC to SC Single Mode Duplex Fibre Optic Connector
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
