Tempo Kingfisher, OPT, ST Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 273-9986
- Mfr. Part No.:
- OPT202
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR619.21
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR619.21 |
*price indicative
- RS Stock No.:
- 273-9986
- Mfr. Part No.:
- OPT202
- Manufacturer:
- Tempo Kingfisher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Optic Connector | |
| Series | OPT | |
| Connector Type | ST | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Optic Connector | ||
Series OPT | ||
Connector Type ST | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Connector adapter is a ST to XL connector adapter. This connector adapter has 7/8 inch to 28 TPI internal thread.
Interchangeable connector adaptors
Related links
- Tempo Kingfisher ST to SC 60dB Insertion Loss
- Tempo Kingfisher LC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC to SC, APC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC to SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC to SC Single Mode Duplex Fibre Optic Connector
- Molex CES 180970012 ST Multimode Duplex Fibre Optic Adapter
