Tempo Kingfisher, OPT, SC to SC, APC Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 273-9980
- Mfr. Part No.:
- OPT046
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR127.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.97 |
*price indicative
- RS Stock No.:
- 273-9980
- Mfr. Part No.:
- OPT046
- Manufacturer:
- Tempo Kingfisher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Series | OPT | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SC to SC | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Series OPT | ||
Product Type Fibre Optic Connector | ||
Connector Type SC to SC | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tempo Kingfisher Connector adapter is a SC to SC connector adapter. This hybrid connector adapter offers low loss precision ceramic sleeve and rugged metal body. For duplex SC connectors KI2600 power meters can use this adapter, other instruments use OPT081.
Metal free connectors
Interchangeable connector adaptors
Related links
- Tempo Kingfisher ST to SC 60dB Insertion Loss
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC to SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher ST Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC to SC Single Mode Duplex Fibre Optic Connector
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
