Tempo Kingfisher, OPT, LC to SC Multimode, Single Mode Duplex Fibre Optic Connector
- RS Stock No.:
- 273-9981
- Mfr. Part No.:
- OPT076
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)**
MYR342.40
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR342.40 |
**price indicative
- RS Stock No.:
- 273-9981
- Mfr. Part No.:
- OPT076
- Manufacturer:
- Tempo Kingfisher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tempo Kingfisher | |
Series | OPT | |
Connector Type | LC to SC | |
Single/Multimode | Multimode, Single Mode | |
Simplex/Duplex | Duplex | |
Select all | ||
---|---|---|
Brand Tempo Kingfisher | ||
Series OPT | ||
Connector Type LC to SC | ||
Single/Multimode Multimode, Single Mode | ||
Simplex/Duplex Duplex | ||
Related links
- Tempo Kingfisher LC Multimode, Single Mode Duplex Fibre Optic Connector
- Tempo Kingfisher SC Multimode, Single Mode Duplex Fibre Optic Connector
- Tempo Kingfisher FC to SC Multimode, Single Mode Duplex Fibre Optic Connector
- Tempo Kingfisher SC to SC PC Multimode, Single Mode Duplex Fibre Optic Connector
- Tempo Kingfisher ST to SC PC Multimode 60dB Insertion Loss
- Tempo Kingfisher ST Multimode, Single Mode Duplex Fibre Optic Connector
- Tempo Kingfisher FC Multimode, Single Mode Duplex Fibre Optic Connector
- RS PRO ST to SC Multimode, Single Mode Duplex Fibre Optic Adapter