Schneider Electric Odace 2011 Series Socket RJ45 Connector, Flush Mount Straight 1 Port
- RS Stock No.:
- 428-914
- Mfr. Part No.:
- S530490
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR372.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.19 |
*price indicative
- RS Stock No.:
- 428-914
- Mfr. Part No.:
- S530490
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Socket | |
| Number of Ports | 1 | |
| Mounting Type | Flush Mount | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Socket | ||
Number of Ports 1 | ||
Mounting Type Flush Mount | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace data socket mechanism with a fixing frame features RJ45 connectivity, offering reliable network performance. With an aluminium finish, it provides both durability and a sleek, modern design for various installation environments.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Odace 2011 Series Socket RJ45 Connector, Flush Mount Straight 1 Port
- Schneider Electric Odace 2011 Series Socket RJ45 Connector, Flush Mount Straight 2 Port
- Schneider Electric Odace 2011 Series Socket Ethernet Connector, Flush Mount Straight 1 Port
- Schneider Electric Odace 2011 Series Socket Ethernet Connector, Flush Mount
- Schneider Electric Unica Series Socket RJ45 Connector, Flush Mount Straight 2 Port
- Schneider Electric Odace Series Socket RJ45 Socket Cat6, STP Shield 1 Port 1 -Way
- Schneider Electric Odace 2011 Series Push Button Switch IP21D
- Schneider Electric Odace 2011 Series Push Button 250V, IP21D

