Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 340-762
- Mfr. Part No.:
- S540400
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR79.47
FREE delivery for orders over RM 150.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR79.47 |
| 10 + | MYR73.11 |
*price indicative
- RS Stock No.:
- 340-762
- Mfr. Part No.:
- S540400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP21 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 34.2mm | |
| Series | Odace 2011 | |
| Standards/Approvals | No | |
| Width | 71mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP21 | ||
Termination Type IDC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 34.2mm | ||
Series Odace 2011 | ||
Standards/Approvals No | ||
Width 71mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace central plate for RJ45 features a single socket and comes in a sleek anthracite finish. With an IK04 impact protection rating, it ensures durability and reliable performance in various environments.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 2 Port 8 Way
- Schneider Electric Odace 2011 Series Ethernet Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush Unshielded Straight 1 Port
- Schneider Electric Odace Series RJ45 Socket Female Cat6 Unshielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series Ethernet Connector Female, Flush Unshielded 2 Port
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat5 Unshielded Circular 1 Port 1 Way
- HARTING PushPull V4 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
